
T491C336M020AT | |
---|---|
DigiKey Part Number | 399-10171-2-ND - Tape & Reel (TR) 399-10171-1-ND - Cut Tape (CT) 399-10171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336M020AT |
Description | CAP TANT 33UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.67400 | $56.74 |
50 | $4.43720 | $221.86 |
100 | $4.05620 | $405.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.41150 | $1,705.75 |
1,000 | $3.21214 | $3,212.14 |
1,500 | $3.11230 | $4,668.45 |
2,500 | $3.00165 | $7,504.12 |
3,500 | $2.93696 | $10,279.36 |
5,000 | $2.87475 | $14,373.75 |
6,000 | $2.84529 | $17,071.74 |
12,000 | $2.74599 | $32,951.88 |
12,500 | $2.74071 | $34,258.88 |