Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C336M010AT7280 | |
|---|---|
DigiKey Part Number | T491C336M010AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C336M010AT7280 |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M010AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494U336M010AT | KEMET | 0 | 399-T494U336M010ATTR-ND | $8.32846 | Direct |
| T491C336M010AH | KEMET | 0 | T491C336M010AH-ND | $3.29172 | Parametric Equivalent |
| T491C336M010AT2478 | KEMET | 0 | T491C336M010AT2478-ND | $2.59027 | Parametric Equivalent |
| T491C336M010AT24787622 | KEMET | 0 | T491C336M010AT24787622-ND | $2.59027 | Parametric Equivalent |
| T491C336M010AT4021 | KEMET | 0 | T491C336M010AT4021-ND | $2.34872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78113 | $5,343.39 |



