
T491C336M010AT | |
---|---|
DigiKey Part Number | 399-8352-2-ND - Tape & Reel (TR) 399-8352-1-ND - Cut Tape (CT) 399-8352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336M010AT |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.67000 | $36.70 |
50 | $2.80480 | $140.24 |
100 | $2.53880 | $253.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.08938 | $1,044.69 |
1,000 | $1.95044 | $1,950.44 |
1,500 | $1.88087 | $2,821.30 |
2,500 | $1.80379 | $4,509.48 |
3,500 | $1.75875 | $6,155.62 |
5,000 | $1.71541 | $8,577.05 |
6,000 | $1.69487 | $10,169.22 |
12,000 | $1.62574 | $19,508.88 |
12,500 | $1.62207 | $20,275.88 |