Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C335K035AT4153 | |
|---|---|
DigiKey Part Number | T491C335K035AT4153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C335K035AT4153 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K035AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335K035AG | KEMET | 0 | T491C335K035AG-ND | $6.65054 | Parametric Equivalent |
| T491C335K035AT2478 | KEMET | 0 | T491C335K035AT2478-ND | $2.53354 | Parametric Equivalent |
| T491C335K035AT4280 | KEMET | 0 | T491C335K035AT4280-ND | $1.89464 | Parametric Equivalent |
| T491C335K035AT42802478 | KEMET | 0 | T491C335K035AT42802478-ND | $2.53354 | Parametric Equivalent |
| T491C335K035AT42807280 | KEMET | 0 | T491C335K035AT42807280-ND | $1.72662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.89464 | $1,894.64 |


