T491C227M010AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.26198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.74732
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.84772
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C227M010AT7280

DigiKey Part Number
T491C227M010AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C227M010AT7280
Description
CAP TANT 220UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C227M010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.30248$15,907.44
Manufacturers Standard Package