
T355E475K035AT7301 | |
---|---|
DigiKey Part Number | 399-T355E475K035AT7301TR-ND - Tape & Reel (TR) 399-T355E475K035AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T355E475K035AT7301 |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E475K035AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.63000 | $41.63 |
10 | $30.11800 | $301.18 |
50 | $25.53780 | $1,276.89 |
100 | $24.12230 | $2,412.23 |
500 | $22.51260 | $11,256.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.98288 | $20,982.88 |
2,000 | $20.37141 | $40,742.82 |
3,000 | $20.06489 | $60,194.67 |