T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M020AT7280

DigiKey Part Number
399-T491C226M020AT7280TR-ND - Tape & Reel (TR)
399-T491C226M020AT7280CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491C226M020AT7280
Description
CAP TANT 22UF 20% 20V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226M020AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.35200$43.52
50$3.35500$167.75
100$3.04790$304.79
500$2.52998$1,264.99
1,000$2.36986$2,369.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17211$6,516.33
6,000$2.07532$12,451.92
9,000$2.02684$18,241.56
15,000$1.97309$29,596.35
21,000$1.94167$40,775.07
30,000$1.91143$57,342.90
36,000$1.89711$68,295.96
Manufacturers Standard Package