
T491C226M016AT7280 | |
---|---|
DigiKey Part Number | 399-18058-2-ND - Tape & Reel (TR) 399-18058-1-ND - Cut Tape (CT) 399-18058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M016AT7280 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M016AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.73600 | $37.36 |
50 | $2.86080 | $143.04 |
100 | $2.59060 | $259.06 |
500 | $2.13420 | $1,067.10 |
1,000 | $1.99297 | $1,992.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81868 | $5,456.04 |