
T491C226K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C226K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491C226K016ATAUTOCT-ND - Cut Tape (CT) 399-T491C226K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K016ATAUTO |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.56300 | $45.63 |
| 50 | $3.51720 | $175.86 |
| 100 | $3.19570 | $319.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.65390 | $1,326.95 |
| 1,000 | $2.48626 | $2,486.26 |
| 1,500 | $2.40232 | $3,603.48 |
| 2,500 | $2.30932 | $5,773.30 |
| 3,500 | $2.25497 | $7,892.40 |
| 5,000 | $2.20267 | $11,013.35 |

