
T491C226K016AH | |
---|---|
DigiKey Part Number | 399-T491C226K016AHTR-ND - Tape & Reel (TR) 399-T491C226K016AHCT-ND - Cut Tape (CT) 399-T491C226K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K016AH |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K016AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.60800 | $56.08 |
50 | $4.38140 | $219.07 |
100 | $4.00290 | $400.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.36504 | $1,682.52 |
1,000 | $3.16764 | $3,167.64 |
1,500 | $3.06883 | $4,603.24 |
2,500 | $2.95928 | $7,398.20 |
3,500 | $2.89525 | $10,133.38 |
5,000 | $2.83367 | $14,168.35 |
6,000 | $2.80448 | $16,826.88 |
12,000 | $2.70616 | $32,473.92 |
12,500 | $2.70095 | $33,761.88 |