
T491B226M016AT4053 | |
|---|---|
DigiKey Part Number | 399-T491B226M016AT4053TR-ND - Tape & Reel (TR) 399-T491B226M016AT4053CT-ND - Cut Tape (CT) 399-T491B226M016AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226M016AT4053 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226M016AT4053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.42300 | $44.23 |
| 50 | $3.40860 | $170.43 |
| 100 | $3.09540 | $309.54 |
| 500 | $2.56658 | $1,283.29 |
| 1,000 | $2.40298 | $2,402.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.26844 | $4,536.88 |
| 4,000 | $2.15769 | $8,630.76 |
| 6,000 | $2.10220 | $12,613.20 |
| 10,000 | $2.04071 | $20,407.10 |
| 14,000 | $2.00475 | $28,066.50 |
| 20,000 | $1.97017 | $39,403.40 |

