
T491C225K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C225K035AT7280TR-ND - Tape & Reel (TR) 399-T491C225K035AT7280CT-ND - Cut Tape (CT) 399-T491C225K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K035AT7280 |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K035AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.53500 | $35.35 |
| 50 | $2.69500 | $134.75 |
| 100 | $2.43440 | $243.44 |
| 500 | $1.99520 | $997.60 |
| 1,000 | $1.85962 | $1,859.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.69209 | $5,076.27 |
| 6,000 | $1.61011 | $9,660.66 |
| 9,000 | $1.56904 | $14,121.36 |
| 15,000 | $1.52353 | $22,852.95 |
| 21,000 | $1.49692 | $31,435.32 |
| 30,000 | $1.47132 | $44,139.60 |

