T491C107K010ZTAU53 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $6.06766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.55170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.52774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.70372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.47694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.39021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.16836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.06766
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K010ZTAU53

DigiKey Part Number
T491C107K010ZTAU53-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107K010ZTAU53
Description
CAP TANT 100UF 10% 10V 2312
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes