
T491C107K010ATZ181 | |
---|---|
DigiKey Part Number | 399-T491C107K010ATZ181TR-ND - Tape & Reel (TR) 399-T491C107K010ATZ181CT-ND - Cut Tape (CT) 399-T491C107K010ATZ181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107K010ATZ181 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $10.99800 | $109.98 |
50 | $8.89220 | $444.61 |
100 | $8.24350 | $824.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.14456 | $3,572.28 |
1,000 | $6.80441 | $6,804.41 |
1,500 | $6.63406 | $9,951.09 |
2,500 | $6.44526 | $16,113.15 |
3,500 | $6.33488 | $22,172.08 |
5,000 | $6.22868 | $31,143.40 |
6,000 | $6.17836 | $37,070.16 |
12,000 | $6.00879 | $72,105.48 |
12,500 | $5.99981 | $74,997.62 |