T491C107K010AT7280Z330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.55170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.52774
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.70372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.47694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.39021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.16836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.10860
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.06766
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.06766
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K010AT7280Z330

DigiKey Part Number
T491C107K010AT7280Z330-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107K010AT7280Z330
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.06766$18,202.98
Manufacturers Standard Package