Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C106M016AT24787622 | |
|---|---|
DigiKey Part Number | T491C106M016AT24787622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C106M016AT24787622 |
Description | CAP TANT 10UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106M016AH | KEMET | 0 | T491C106M016AH-ND | $3.05494 | Parametric Equivalent |
| T491C106M016AH4053 | KEMET | 0 | T491C106M016AH4053-ND | $3.45582 | Parametric Equivalent |
| T491C106M016AH4818 | KEMET | 0 | T491C106M016AH4818-ND | $3.00584 | Parametric Equivalent |
| T491C106M016AH7280 | KEMET | 0 | T491C106M016AH7280-ND | $2.64379 | Parametric Equivalent |
| T491C106M016AN | KEMET | 0 | T491C106M016AN-ND | $6.80872 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43241 | $2,432.41 |


