
T491C106M010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C106M010AT7280TR-ND - Tape & Reel (TR) 399-T491C106M010AT7280CT-ND - Cut Tape (CT) 399-T491C106M010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106M010AT7280 |
Description | CAP TANT 10UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106M010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.72620 | $136.31 |
| 100 | $2.46400 | $246.40 |
| 500 | $2.02084 | $1,010.42 |
| 1,000 | $1.88396 | $1,883.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.71487 | $5,144.61 |
| 6,000 | $1.63211 | $9,792.66 |
| 9,000 | $1.59065 | $14,315.85 |
| 15,000 | $1.54470 | $23,170.50 |
| 21,000 | $1.51783 | $31,874.43 |
| 30,000 | $1.49199 | $44,759.70 |

