
T491C106K035AT7280 | |
---|---|
DigiKey Part Number | 399-T491C106K035AT7280TR-ND - Tape & Reel (TR) 399-T491C106K035AT7280CT-ND - Cut Tape (CT) 399-T491C106K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K035AT7280 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K035AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $5.23000 | $52.30 |
50 | $4.07260 | $203.63 |
100 | $3.71550 | $371.55 |
500 | $3.11230 | $1,556.15 |
1,000 | $2.92591 | $2,925.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.69559 | $8,086.77 |
6,000 | $2.58285 | $15,497.10 |
9,000 | $2.52638 | $22,737.42 |
15,000 | $2.46378 | $36,956.70 |
21,000 | $2.42717 | $50,970.57 |
30,000 | $2.39194 | $71,758.20 |