T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K035AT7280

DigiKey Part Number
399-T491C106K035AT7280TR-ND - Tape & Reel (TR)
399-T491C106K035AT7280CT-ND - Cut Tape (CT)
399-T491C106K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106K035AT7280
Description
CAP TANT 10UF 10% 35V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,093
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.23000$52.30
50$4.07260$203.63
100$3.71550$371.55
500$3.11230$1,556.15
1,000$2.92591$2,925.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.69559$8,086.77
6,000$2.58285$15,497.10
9,000$2.52638$22,737.42
15,000$2.46378$36,956.70
21,000$2.42717$50,970.57
30,000$2.39194$71,758.20
Manufacturers Standard Package