
T491C106K025AT7280 | |
|---|---|
DigiKey Part Number | 399-10159-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT7280 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K025AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.82216 | $5,466.48 |
| 6,000 | $1.73574 | $10,414.44 |
| 9,000 | $1.69244 | $15,231.96 |
| 15,000 | $1.64446 | $24,666.90 |
| 21,000 | $1.61640 | $33,944.40 |
| 30,000 | $1.58941 | $47,682.30 |

