
T491C106K020AT | |
---|---|
DigiKey Part Number | 399-3733-2-ND - Tape & Reel (TR) 399-3733-1-ND - Cut Tape (CT) 399-3733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K020AT |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.45700 | $34.57 |
50 | $2.63580 | $131.79 |
100 | $2.38200 | $238.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.95438 | $977.19 |
1,000 | $1.82219 | $1,822.19 |
1,500 | $1.75601 | $2,634.02 |
2,500 | $1.68270 | $4,206.75 |
3,500 | $1.63983 | $5,739.40 |
5,000 | $1.59860 | $7,993.00 |
6,000 | $1.57906 | $9,474.36 |
12,000 | $1.51328 | $18,159.36 |
12,500 | $1.50979 | $18,872.38 |