T491C106K016AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.77942
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.07698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.53442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.71548
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.06508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.12532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.12532
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.06508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.51097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.66378
Datasheet
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K016AG

DigiKey Part Number
T491C106K016AG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K016AG
Description
CAP TANT 10UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K016AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.65054$3,325.27
Manufacturers Standard Package