T491B475K025ZTZS10Z019 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 7,329
Unit Price: $6.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.83806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.57518
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.98768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.04713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.98768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.75390
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K025ZTZS10Z019

DigiKey Part Number
T491B475K025ZTZS10Z019-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B475K025ZTZS10Z019
Description
CAP TANT 4.7UF 10% 25V 1411
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.5Ohm
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes