
T491B686K010AT | |
---|---|
DigiKey Part Number | 399-10154-2-ND - Tape & Reel (TR) 399-10154-1-ND - Cut Tape (CT) 399-10154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B686K010AT |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B686K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.33100 | $63.31 |
50 | $4.98080 | $249.04 |
100 | $4.56370 | $456.37 |
500 | $3.85884 | $1,929.42 |
1,000 | $3.64076 | $3,640.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.46123 | $6,922.46 |
4,000 | $3.31345 | $13,253.80 |
6,000 | $3.23939 | $19,436.34 |
10,000 | $3.15732 | $31,573.20 |
14,000 | $3.10934 | $43,530.76 |
20,000 | $3.06315 | $61,263.00 |
24,000 | $3.04129 | $72,990.96 |