0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B684K035AT

DigiKey Part Number
399-8327-2-ND - Tape & Reel (TR)
399-8327-1-ND - Cut Tape (CT)
399-8327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B684K035AT
Description
CAP TANT 0.68UF 10% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B684K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.00900$30.09
50$2.27400$113.70
100$2.04630$204.63
500$1.66320$831.60
1,000$1.54482$1,544.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.44744$2,894.88
4,000$1.36728$5,469.12
6,000$1.32714$7,962.84
10,000$1.28266$12,826.60
14,000$1.25665$17,593.10
20,000$1.23163$24,632.60
Manufacturers Standard Package