
T491B476K010AT4153 | |
|---|---|
DigiKey Part Number | 399-T491B476K010AT4153TR-ND - Tape & Reel (TR) 399-T491B476K010AT4153CT-ND - Cut Tape (CT) 399-T491B476K010AT4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K010AT4153 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K010AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B476K010AH | KEMET | 753 | 399-T491B476K010AHCT-ND | $9.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.27570 | $227.57 |
| 500 | $1.85904 | $929.52 |
| 1,000 | $1.73030 | $1,730.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.62441 | $3,248.82 |
| 4,000 | $1.53730 | $6,149.20 |
| 6,000 | $1.49367 | $8,962.02 |
| 10,000 | $1.44531 | $14,453.10 |
| 14,000 | $1.41703 | $19,838.42 |
| 20,000 | $1.38983 | $27,796.60 |

