
T491B684K035AT | |
|---|---|
DigiKey Part Number | 399-8327-2-ND - Tape & Reel (TR) 399-8327-1-ND - Cut Tape (CT) 399-8327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B684K035AT |
Description | CAP TANT 0.68UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B684K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00900 | $30.09 |
| 50 | $2.27400 | $113.70 |
| 100 | $2.04630 | $204.63 |
| 500 | $1.66320 | $831.60 |
| 1,000 | $1.54482 | $1,544.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44744 | $2,894.88 |
| 4,000 | $1.36728 | $5,469.12 |
| 6,000 | $1.32714 | $7,962.84 |
| 10,000 | $1.28266 | $12,826.60 |
| 14,000 | $1.25665 | $17,593.10 |
| 20,000 | $1.23163 | $24,632.60 |

