T491B476K006AH48497280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $16.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.83806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.71764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.50074
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.12649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.87891
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.12649
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.68522
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91132
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K006AH48497280

DigiKey Part Number
T491B476K006AH48497280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K006AH48497280
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.60143$20,811.44
Manufacturers Standard Package