
T491B475K020AT | |
|---|---|
DigiKey Part Number | 399-3723-2-ND - Tape & Reel (TR) 399-3723-1-ND - Cut Tape (CT) 399-3723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K020AT |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.29700 | $32.97 |
| 50 | $2.49760 | $124.88 |
| 100 | $2.25350 | $225.35 |
| 500 | $1.84030 | $920.15 |
| 1,000 | $1.71254 | $1,712.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60747 | $3,214.94 |
| 4,000 | $1.52100 | $6,084.00 |
| 6,000 | $1.47769 | $8,866.14 |
| 10,000 | $1.42969 | $14,296.90 |
| 14,000 | $1.40164 | $19,622.96 |
| 20,000 | $1.37464 | $27,492.80 |

