T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B475K010AT7280

DigiKey Part Number
399-T491B475K010AT7280TR-ND - Tape & Reel (TR)
399-T491B475K010AT7280CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491B475K010AT7280
Description
CAP TANT 4.7UF 10% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B475K010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,648
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68400$26.84
50$2.01840$100.92
100$1.81430$181.43
500$1.46842$734.21
1,000$1.36157$1,361.57
2,500$1.24893$3,122.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.14197$9,135.76
16,000$1.09298$17,487.68
24,000$1.06845$25,642.80
40,000$1.04125$41,650.00
56,000$1.02534$57,419.04
80,000$1.01004$80,803.20
Manufacturers Standard Package