
T491B474K035AT | |
|---|---|
DigiKey Part Number | 399-9726-2-ND - Tape & Reel (TR) 399-9726-1-ND - Cut Tape (CT) 399-9726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B474K035AT |
Description | CAP TANT 0.47UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B474K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.23960 | $111.98 |
| 100 | $2.01590 | $201.59 |
| 500 | $1.63690 | $818.45 |
| 1,000 | $1.51991 | $1,519.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42368 | $2,847.36 |
| 4,000 | $1.34448 | $5,377.92 |
| 6,000 | $1.30482 | $7,828.92 |
| 10,000 | $1.26087 | $12,608.70 |
| 14,000 | $1.23519 | $17,292.66 |
| 20,000 | $1.21047 | $24,209.40 |

