
T491B336K016AT | |
|---|---|
DigiKey Part Number | 399-9725-2-ND - Tape & Reel (TR) 399-9725-1-ND - Cut Tape (CT) 399-9725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K016AT |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.59400 | $65.94 |
| 50 | $5.18780 | $259.39 |
| 100 | $4.75280 | $475.28 |
| 500 | $4.01834 | $2,009.17 |
| 1,000 | $3.79126 | $3,791.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.60431 | $7,208.62 |
| 4,000 | $3.45038 | $13,801.52 |
| 6,000 | $3.37328 | $20,239.68 |
| 10,000 | $3.28782 | $32,878.20 |
| 14,000 | $3.23784 | $45,329.76 |
| 20,000 | $3.18976 | $63,795.20 |

