
T491B336K010AT7634 | |
|---|---|
DigiKey Part Number | 399-T491B336K010AT7634TR-ND - Tape & Reel (TR) 399-T491B336K010AT7634CT-ND - Cut Tape (CT) 399-T491B336K010AT7634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K010AT7634 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K010AT7634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.03700 | $40.37 |
| 50 | $3.09460 | $154.73 |
| 100 | $2.80350 | $280.35 |
| 500 | $2.31386 | $1,156.93 |
| 1,000 | $2.16234 | $2,162.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.03778 | $4,075.56 |
| 4,000 | $1.93518 | $7,740.72 |
| 6,000 | $1.88381 | $11,302.86 |
| 10,000 | $1.82687 | $18,268.70 |
| 14,000 | $1.79358 | $25,110.12 |
| 20,000 | $1.76155 | $35,231.00 |

