3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335M020AT

DigiKey Part Number
399-10146-2-ND - Tape & Reel (TR)
399-10146-1-ND - Cut Tape (CT)
399-10146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B335M020AT
Description
CAP TANT 3.3UF 20% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,387
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.70500$27.05
50$2.03240$101.62
100$1.82520$182.52
500$1.47478$737.39
1,000$1.36674$1,366.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.27775$2,555.50
4,000$1.20455$4,818.20
6,000$1.16789$7,007.34
10,000$1.12727$11,272.70
14,000$1.10351$15,449.14
20,000$1.08068$21,613.60
Manufacturers Standard Package