
T491B335M020AT | |
|---|---|
DigiKey Part Number | 399-10146-2-ND - Tape & Reel (TR) 399-10146-1-ND - Cut Tape (CT) 399-10146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335M020AT |
Description | CAP TANT 3.3UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.03240 | $101.62 |
| 100 | $1.82520 | $182.52 |
| 500 | $1.47478 | $737.39 |
| 1,000 | $1.36674 | $1,366.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.27775 | $2,555.50 |
| 4,000 | $1.20455 | $4,818.20 |
| 6,000 | $1.16789 | $7,007.34 |
| 10,000 | $1.12727 | $11,272.70 |
| 14,000 | $1.10351 | $15,449.14 |
| 20,000 | $1.08068 | $21,613.60 |

