Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B335M016AT7683 | |
|---|---|
DigiKey Part Number | T491B335M016AT7683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B335M016AT7683 |
Description | CAP TANT 3.3UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M016AT7683 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B335M016AH | KEMET | 0 | T491B335M016AH-ND | $1.45878 | Parametric Equivalent |
| T491B335M016AT2478 | KEMET | 0 | T491B335M016AT2478-ND | $1.89654 | Parametric Equivalent |
| T491B335M016AT4100 | KEMET | 0 | T491B335M016AT4100-ND | $1.49911 | Parametric Equivalent |
| T491B335M016AT4153 | KEMET | 0 | T491B335M016AT4153-ND | $1.26957 | Parametric Equivalent |
| T491B335M016AT4160 | KEMET | 0 | T491B335M016AT4160-ND | $1.49911 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26957 | $2,539.14 |


