
T491B335M016AT | |
---|---|
DigiKey Part Number | 399-8317-2-ND - Tape & Reel (TR) 399-8317-1-ND - Cut Tape (CT) 399-8317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B335M016AT |
Description | CAP TANT 3.3UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.67700 | $26.77 |
50 | $2.01000 | $100.50 |
100 | $1.80640 | $180.64 |
500 | $1.46172 | $730.86 |
1,000 | $1.35547 | $1,355.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.26795 | $2,535.90 |
4,000 | $1.19595 | $4,783.80 |
6,000 | $1.15990 | $6,959.40 |
10,000 | $1.11995 | $11,199.50 |
14,000 | $1.09659 | $15,352.26 |
20,000 | $1.07412 | $21,482.40 |
24,000 | $1.06347 | $25,523.28 |
48,000 | $1.02761 | $49,325.28 |
50,000 | $1.02571 | $51,285.50 |