
T491B335K035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491B335K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491B335K035ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491B335K035ATAUTO |
Description | CAP TANT 3.3UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $3.75400 | $37.54 |
50 | $2.87620 | $143.81 |
100 | $2.60380 | $260.38 |
500 | $2.14510 | $1,072.55 |
1,000 | $2.00326 | $2,003.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.88661 | $3,773.22 |
4,000 | $1.79056 | $7,162.24 |
6,000 | $1.74248 | $10,454.88 |
10,000 | $1.68918 | $16,891.80 |
14,000 | $1.65801 | $23,212.14 |
20,000 | $1.62803 | $32,560.60 |
24,000 | $1.61383 | $38,731.92 |
48,000 | $1.56597 | $75,166.56 |
50,000 | $1.56344 | $78,172.00 |