
T491A104K035AT7280 | |
---|---|
DigiKey Part Number | 399-T491A104K035AT7280TR-ND - Tape & Reel (TR) 399-T491A104K035AT7280CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491A104K035AT7280 |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K035AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.62800 | $26.28 |
50 | $1.97400 | $98.70 |
100 | $1.77280 | $177.28 |
500 | $1.43332 | $716.66 |
1,000 | $1.32862 | $1,328.62 |
2,500 | $1.21805 | $3,045.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $1.10423 | $9,938.07 |
18,000 | $1.05773 | $19,039.14 |
27,000 | $1.03442 | $27,929.34 |
45,000 | $1.00860 | $45,387.00 |
63,000 | $0.99350 | $62,590.50 |