
T491B335M035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491B335M035ATAUTOTR-ND - Tape & Reel (TR) 399-T491B335M035ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491B335M035ATAUTO |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.37600 | $43.76 |
50 | $3.37960 | $168.98 |
100 | $3.07090 | $307.09 |
500 | $2.54984 | $1,274.92 |
1,000 | $2.38883 | $2,388.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.25630 | $4,512.60 |
4,000 | $2.14724 | $8,588.96 |
6,000 | $2.09262 | $12,555.72 |
10,000 | $2.03206 | $20,320.60 |
14,000 | $1.99665 | $27,953.10 |
20,000 | $1.96259 | $39,251.80 |
24,000 | $1.94645 | $46,714.80 |