T491B335K016AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.44768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.81047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.19582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.24574
Datasheet

Parametric Equivalent


WEC
In Stock: 4,000
Unit Price: $1.50152
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335K016AT7280

DigiKey Part Number
T491B335K016AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B335K016AT7280
Description
CAP TANT 3.3UF 10% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335K016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.04426$8,354.08
Manufacturers Standard Package