
T491B226M010AT | |
|---|---|
DigiKey Part Number | 399-8314-2-ND - Tape & Reel (TR) 399-8314-1-ND - Cut Tape (CT) 399-8314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226M010AT |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB226M016RNJ | KYOCERA AVX | 23,172 | 478-1684-1-ND | $4.60000 | Similar |
| TPSB226M010R0400 | KYOCERA AVX | 4,877 | 478-9067-1-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.91240 | $95.62 |
| 100 | $1.71420 | $171.42 |
| 500 | $1.38104 | $690.52 |
| 1,000 | $1.27811 | $1,278.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19348 | $2,386.96 |
| 4,000 | $1.12382 | $4,495.28 |
| 6,000 | $1.08895 | $6,533.70 |
| 10,000 | $1.05030 | $10,503.00 |
| 14,000 | $1.02771 | $14,387.94 |
| 20,000 | $1.00597 | $20,119.40 |

