
T491B226K010AT4053 | |
---|---|
DigiKey Part Number | 399-T491B226K010AT4053TR-ND - Tape & Reel (TR) 399-T491B226K010AT4053CT-ND - Cut Tape (CT) 399-T491B226K010AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K010AT4053 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K010AT4053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89800 | $28.98 |
50 | $2.19060 | $109.53 |
100 | $1.97150 | $197.15 |
500 | $1.60278 | $801.39 |
1,000 | $1.48882 | $1,488.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.39505 | $2,790.10 |
4,000 | $1.31787 | $5,271.48 |
6,000 | $1.27922 | $7,675.32 |
10,000 | $1.23640 | $12,364.00 |
14,000 | $1.21136 | $16,959.04 |
20,000 | $1.18726 | $23,745.20 |
24,000 | $1.17585 | $28,220.40 |
48,000 | $1.13741 | $54,595.68 |
50,000 | $1.13537 | $56,768.50 |