T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K010AT2478

DigiKey Part Number
399-T491B226K010AT2478TR-ND - Tape & Reel (TR)
399-T491B226K010AT2478CT-ND - Cut Tape (CT)
399-T491B226K010AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B226K010AT2478
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K010AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.59600$35.96
50$2.74740$137.37
100$2.48550$248.55
500$2.04306$1,021.53
1,000$1.90651$1,906.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.79406$3,588.12
4,000$1.70151$6,806.04
6,000$1.65516$9,930.96
10,000$1.60379$16,037.90
14,000$1.57375$22,032.50
20,000$1.54485$30,897.00
24,000$1.53117$36,748.08
48,000$1.48505$71,282.40
50,000$1.48261$74,130.50
Manufacturers Standard Package