
T491B226K010AT2478 | |
---|---|
DigiKey Part Number | 399-T491B226K010AT2478TR-ND - Tape & Reel (TR) 399-T491B226K010AT2478CT-ND - Cut Tape (CT) 399-T491B226K010AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K010AT2478 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K010AT2478 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.59600 | $35.96 |
50 | $2.74740 | $137.37 |
100 | $2.48550 | $248.55 |
500 | $2.04306 | $1,021.53 |
1,000 | $1.90651 | $1,906.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.79406 | $3,588.12 |
4,000 | $1.70151 | $6,806.04 |
6,000 | $1.65516 | $9,930.96 |
10,000 | $1.60379 | $16,037.90 |
14,000 | $1.57375 | $22,032.50 |
20,000 | $1.54485 | $30,897.00 |
24,000 | $1.53117 | $36,748.08 |
48,000 | $1.48505 | $71,282.40 |
50,000 | $1.48261 | $74,130.50 |