T491B225M020AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.77156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03331
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.77066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.77066
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15421
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.21719
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15421
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225M020AH

DigiKey Part Number
T491B225M020AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B225M020AH
Description
CAP TANT 2.2UF 20% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225M020AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.42764$2,855.28
Manufacturers Standard Package