
T491B225M016AT | |
---|---|
DigiKey Part Number | 399-18041-2-ND - Tape & Reel (TR) 399-18041-1-ND - Cut Tape (CT) 399-18041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225M016AT |
Description | CAP TANT 2.2UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225M016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.51900 | $25.19 |
50 | $1.88680 | $94.34 |
100 | $1.69250 | $169.25 |
500 | $1.36552 | $682.76 |
1,000 | $1.26444 | $1,264.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18129 | $2,362.58 |
4,000 | $1.11289 | $4,451.56 |
6,000 | $1.07861 | $6,471.66 |
10,000 | $1.04064 | $10,406.40 |
14,000 | $1.01844 | $14,258.16 |
20,000 | $0.99709 | $19,941.80 |
24,000 | $0.98697 | $23,687.28 |
48,000 | $0.95289 | $45,738.72 |
50,000 | $0.95108 | $47,554.00 |