2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B225K035AH

DigiKey Part Number
399-T491B225K035AHTR-ND - Tape & Reel (TR)
399-T491B225K035AHCT-ND - Cut Tape (CT)
399-T491B225K035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B225K035AH
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B225K035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.85100$48.51
50$3.75560$187.78
100$3.41770$341.77
500$2.84678$1,423.39
1,000$2.67026$2,670.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.52503$5,050.06
4,000$2.40547$9,621.88
6,000$2.34557$14,073.42
10,000$2.27917$22,791.70
14,000$2.24036$31,365.04
20,000$2.20301$44,060.20
Manufacturers Standard Package