
T491B225K035AH | |
---|---|
DigiKey Part Number | 399-T491B225K035AHTR-ND - Tape & Reel (TR) 399-T491B225K035AHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491B225K035AH |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.66400 | $46.64 |
50 | $3.60620 | $180.31 |
100 | $3.28190 | $328.19 |
500 | $2.73378 | $1,366.89 |
1,000 | $2.56430 | $2,564.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.42483 | $4,849.66 |
4,000 | $2.30998 | $9,239.92 |
6,000 | $2.25247 | $13,514.82 |
10,000 | $2.18872 | $21,887.20 |
14,000 | $2.15143 | $30,120.02 |
20,000 | $2.11558 | $42,311.60 |
24,000 | $2.09859 | $50,366.16 |