
T491B225K020AT7280 | |
|---|---|
DigiKey Part Number | 399-T491B225K020AT7280TR-ND - Tape & Reel (TR) 399-T491B225K020AT7280CT-ND - Cut Tape (CT) 399-T491B225K020AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT7280 |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.61400 | $26.14 |
| 50 | $1.96000 | $98.00 |
| 100 | $1.75860 | $175.86 |
| 500 | $1.41838 | $709.19 |
| 1,000 | $1.31338 | $1,313.38 |
| 2,500 | $1.20258 | $3,006.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.09742 | $8,779.36 |
| 16,000 | $1.04926 | $16,788.16 |
| 24,000 | $1.02514 | $24,603.36 |
| 40,000 | $0.99839 | $39,935.60 |
| 56,000 | $0.98276 | $55,034.56 |
| 80,000 | $0.96771 | $77,416.80 |

